Similar
Similar

SMDJ45CA | |
|---|---|
DigiKey Part Number | 1801-SMDJ45CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 41.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ45CA/TR13 | YAGEO | 2 740 | 13-SMDJ45CA/TR13CT-ND | kr 3,65000 | Similar |
| SMDJ45CA/TR7 | YAGEO | 0 | 13-SMDJ45CA/TR7TR-ND | kr 2,10744 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,02873 | kr 12 086,19 |
| 6 000 | kr 3,75010 | kr 22 500,60 |
| 9 000 | kr 3,66862 | kr 33 017,58 |
| Unit Price without VAT: | kr 4,02873 |
|---|---|
| Unit Price with VAT: | kr 5,03591 |


