Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ9V0A | |
|---|---|
DigiKey Part Number | SMCJ9V0AFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ9V0A |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 97.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ9.0A-E3/57T | Vishay General Semiconductor - Diodes Division | 2 280 | SMCJ9.0A-E3/57TGICT-ND | kr 9,40000 | Direct |
| SMCJ9.0A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ9.0A-M3/57T-ND | kr 2,81412 | Direct |
| SMCJ9.0A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ9.0A-M3/9AT-ND | kr 2,45272 | Direct |
| SMCJ9.0AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ9.0AHE3/57T-ND | kr 0,00000 | Direct |
| SMCJ9.0AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ9.0AHE3/9AT-ND | kr 0,00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,09749 | kr 6 292,47 |
| 6 000 | kr 2,08355 | kr 12 501,30 |
| Unit Price without VAT: | kr 2,09749 |
|---|---|
| Unit Price with VAT: | kr 2,62186 |








