
SMCJ9.0AH | |
|---|---|
DigiKey Part Number | 1801-SMCJ9.0AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0AH |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 102A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 9V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 10V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 15.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 102A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,09749 | kr 6 292,47 |
| 6 000 | kr 1,93078 | kr 11 584,68 |
| 9 000 | kr 1,84587 | kr 16 612,83 |
| 15 000 | kr 1,75044 | kr 26 256,60 |
| 21 000 | kr 1,69394 | kr 35 572,74 |
| 30 000 | kr 1,69119 | kr 50 735,70 |
| Unit Price without VAT: | kr 2,09749 |
|---|---|
| Unit Price with VAT: | kr 2,62186 |

