SMCJ78C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2 980
Unit Price: kr 2,92000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 1,75418
Datasheet
139V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ78C

DigiKey Part Number
1801-SMCJ78CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78C
Description
TVS DIODE 78VWM 139VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
139V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
78V
Supplier Device Package
Voltage - Breakdown (Min)
86.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
139V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ78CA/TR13YAGEO2 98013-SMCJ78CA/TR13CT-NDkr 2,92000Similar
SMCJ78CA/TR7YAGEO013-SMCJ78CA/TR7TR-NDkr 1,75418Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,16324kr 6 489,72
6 000kr 2,16224kr 12 973,44
Manufacturers Standard Package
Unit Price without VAT:kr 2,16324
Unit Price with VAT:kr 2,70405