
SMBJ24C | |
|---|---|
DigiKey Part Number | 1801-SMBJ24CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24C |
Description | TVS DIODE 24VWM 43VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASMBJ24CA | Microchip Technology | 0 | 1086-5512-ND | kr 53,10740 | Upgrade |
| MASMBJ24CAE3 | Microchip Technology | 0 | 1086-5513-ND | kr 53,10740 | Upgrade |
| MSMBJ24CA | Microchip Technology | 0 | 1086-8069-ND | kr 11,09916 | Upgrade |
| MSMBJ24CAE3 | Microchip Technology | 0 | 1086-8070-ND | kr 11,09916 | Upgrade |
| SMBJ24CA-HRA | Littelfuse Inc. | 0 | SMBJ24CA-HRA-ND | kr 118,01642 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 1,26372 | kr 7 582,32 |
| Unit Price without VAT: | kr 1,26372 |
|---|---|
| Unit Price with VAT: | kr 1,57965 |








