
SMB10J20CAHR5G | |
|---|---|
DigiKey Part Number | SMB10J20CAHR5GTR-ND - Tape & Reel (TR) SMB10J20CAHR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB10J20CAHR5G |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Customer Reference | |
Detailed Description | 32.4V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ20CA/TR13 | YAGEO | 2 228 | 13-SMBJ20CA/TR13CT-ND | kr 3,65000 | Similar |
| SMBJ20CA/TR7 | YAGEO | 0 | 13-SMBJ20CA/TR7TR-ND | kr 0,97326 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,89000 | kr 19,89 |
| 10 | kr 12,73600 | kr 127,36 |
| 100 | kr 8,64140 | kr 864,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr 6,64687 | kr 5 649,84 |
| Unit Price without VAT: | kr 19,89000 |
|---|---|
| Unit Price with VAT: | kr 24,86250 |

