53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

SMAJ33A

DigiKey Part Number
1801-SMAJ33ATR-ND - Tape & Reel (TR)
1801-SMAJ33ACT-ND - Cut Tape (CT)
1801-SMAJ33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ33A
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ33A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 961
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,42700kr 24,27
100kr 1,52990kr 152,99
500kr 1,13930kr 569,65
1 000kr 1,01303kr 1 013,03
2 000kr 0,90652kr 1 813,04
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500kr 0,74777kr 5 608,28
15 000kr 0,68317kr 10 247,55
22 500kr 0,65026kr 14 630,85
37 500kr 0,61327kr 22 997,62
52 500kr 0,59136kr 31 046,40
75 000kr 0,57007kr 42 755,25
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000