Diode Array 1 Pair Common Cathode 600 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS1008GH

DigiKey Part Number
1801-SFS1008GHTR-ND - Tape & Reel (TR)
1801-SFS1008GHCT-ND - Cut Tape (CT)
1801-SFS1008GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFS1008GH
Description
DIODE ARRAY GP 600V 10A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,15000kr 16,15
10kr 10,22700kr 102,27
100kr 6,83780kr 683,78
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 5,05648kr 4 045,18
1 600kr 4,63995kr 7 423,92
2 400kr 4,42775kr 10 626,60
4 000kr 4,18931kr 16 757,24
5 600kr 4,04810kr 22 669,36
8 000kr 3,91090kr 31 287,20
Manufacturers Standard Package
Unit Price without VAT:kr 16,15000
Unit Price with VAT:kr 20,18750