
SA26 | |
|---|---|
DigiKey Part Number | 1801-SA26TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA26 |
Description | TVS DIODE 26VWM 45.4VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 11A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 1,07186 | kr 3 751,51 |
| 7 000 | kr 0,97703 | kr 6 839,21 |
| 10 500 | kr 0,92870 | kr 9 751,35 |
| 17 500 | kr 0,87439 | kr 15 301,83 |
| 24 500 | kr 0,84222 | kr 20 634,39 |
| 35 000 | kr 0,81095 | kr 28 383,25 |
| 87 500 | kr 0,76634 | kr 67 054,75 |
| Unit Price without VAT: | kr 1,07186 |
|---|---|
| Unit Price with VAT: | kr 1,33983 |

