Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR160A

DigiKey Part Number
1801-MUR160ATR-ND - Tape & Reel (TR)
1801-MUR160ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR160A
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
MUR160A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
27pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,11000kr 4,11
10kr 2,54500kr 25,45
100kr 1,60290kr 160,29
500kr 1,19550kr 597,75
1 000kr 1,06384kr 1 063,84
2 000kr 0,95277kr 1 905,54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,83237kr 4 161,85
10 000kr 0,75787kr 7 578,70
15 000kr 0,71989kr 10 798,35
25 000kr 0,67721kr 16 930,25
35 000kr 0,65193kr 22 817,55
50 000kr 0,62736kr 31 368,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,11000
Unit Price with VAT:kr 5,13750