
S2GA-T | |
|---|---|
DigiKey Part Number | 1801-S2GA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2GA-T |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | kr 0,44089 | kr 3 306,68 |
| 15 000 | kr 0,39961 | kr 5 994,15 |
| 22 500 | kr 0,37856 | kr 8 517,60 |
| 37 500 | kr 0,35491 | kr 13 309,12 |
| 52 500 | kr 0,34089 | kr 17 896,73 |
| 75 000 | kr 0,32727 | kr 24 545,25 |
| 187 500 | kr 0,29737 | kr 55 756,88 |
| Unit Price without VAT: | kr 0,44089 |
|---|---|
| Unit Price with VAT: | kr 0,55111 |

