Diode 1000 V 1A Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SOD-128
SOD-128

S1MFSHMWG

DigiKey Part Number
S1MFSHMWGTR-ND - Tape & Reel (TR)
S1MFSHMWGCT-ND - Cut Tape (CT)
S1MFSHMWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MFSHMWG
Description
DIODE STANDARD 1000V 1A SOD128
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-128
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Mfr
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-128
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 142
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,74000kr 4,74
10kr 2,90100kr 29,01
100kr 1,84010kr 184,01
500kr 1,37886kr 689,43
1 000kr 1,22979kr 1 229,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 0,94192kr 3 296,72
7 000kr 0,85663kr 5 996,41
10 500kr 0,81316kr 8 538,18
17 500kr 0,80504kr 14 088,20
Manufacturers Standard Package
Unit Price without VAT:kr 4,74000
Unit Price with VAT:kr 5,92500