Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3G

DigiKey Part Number
1801-RS3GTR-ND - Tape & Reel (TR)
1801-RS3GCT-ND - Cut Tape (CT)
1801-RS3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3G
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
RS3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 546
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,39000kr 6,39
10kr 3,92300kr 39,23
100kr 2,51160kr 251,16
500kr 1,90198kr 950,99
1 000kr 1,70538kr 1 705,38
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,45526kr 4 365,78
6 000kr 1,32921kr 7 975,26
9 000kr 1,26496kr 11 384,64
15 000kr 1,19276kr 17 891,40
21 000kr 1,15001kr 24 150,21
30 000kr 1,10846kr 33 253,80
Manufacturers Standard Package
Unit Price without VAT:kr 6,39000
Unit Price with VAT:kr 7,98750