RS1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 5 000
Unit Price: kr 2,01000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr 0,27995
Datasheet
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1A

DigiKey Part Number
1801-RS1ATR-ND - Tape & Reel (TR)
1801-RS1ACT-ND - Cut Tape (CT)
1801-RS1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1A
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Active
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1ASMC Diode Solutions5 0001655-RS1ACT-NDkr 2,01000Direct
FR1ASMC Diode Solutions01655-FR1ATR-NDkr 0,27995Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,19000kr 3,19
10kr 1,93400kr 19,34
100kr 1,21150kr 121,15
500kr 0,89552kr 447,76
1 000kr 0,79334kr 793,34
2 000kr 0,70713kr 1 414,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500kr 0,57850kr 4 338,75
15 000kr 0,52614kr 7 892,10
22 500kr 0,49945kr 11 237,62
37 500kr 0,46945kr 17 604,38
52 500kr 0,45168kr 23 713,20
75 000kr 0,43441kr 32 580,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,19000
Unit Price with VAT:kr 3,98750