41.4V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA30CA

DigiKey Part Number
1801-P4SMA30CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA30CA
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
41.4V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA30CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500kr 0,89996kr 6 749,70
15 000kr 0,82604kr 12 390,60
22 500kr 0,78837kr 17 738,33
37 500kr 0,74605kr 27 976,88
52 500kr 0,72099kr 37 851,97
75 000kr 0,70134kr 52 600,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,89996
Unit Price with VAT:kr 1,12495