
P4SMA20A | |
|---|---|
DigiKey Part Number | 1801-P4SMA20ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA20A |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | kr 0,73018 | kr 5 476,35 |
| 15 000 | kr 0,66773 | kr 10 015,95 |
| 22 500 | kr 0,63591 | kr 14 307,97 |
| 37 500 | kr 0,60015 | kr 22 505,62 |
| 52 500 | kr 0,57897 | kr 30 395,92 |
| 75 000 | kr 0,55839 | kr 41 879,25 |
| Unit Price without VAT: | kr 0,73018 |
|---|---|
| Unit Price with VAT: | kr 0,91273 |

