Parametric Equivalent
Parametric Equivalent

MTZJ39SA | |
|---|---|
DigiKey Part Number | 1801-MTZJ39SATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ39SA |
Description | DIODE ZENER 35.58V 500MW DO34 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35.58 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-34 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTZJ39SA R0G | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ39SAR0GTR-ND | kr 0,29590 | Parametric Equivalent |
| MTZJ39SB | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ39SBTR-ND | kr 0,32982 | Parametric Equivalent |
| MTZJ39SB R0G | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ39SBR0GTR-ND | kr 0,29590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,32982 | kr 1 649,10 |
| Unit Price without VAT: | kr 0,32982 |
|---|---|
| Unit Price with VAT: | kr 0,41228 |


