Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar



MMBT3906L | |
|---|---|
DigiKey Part Number | 1801-MMBT3906LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3906L |
Description | TRANS PNP 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906 | Taiwan Semiconductor Corporation | 0 | 1801-MMBT3906CT-ND | kr 0,00000 | Parametric Equivalent |
| MMBT3906 RFG | Taiwan Semiconductor Corporation | 35 603 | MMBT3906RFGCT-ND | kr 1,55000 | Parametric Equivalent |
| MMBT3906L RFG | Taiwan Semiconductor Corporation | 61 488 | 1801-MMBT3906LRFGCT-ND | kr 1,55000 | Parametric Equivalent |
| CMPT3906G TR PBFREE | Central Semiconductor Corp | 22 | 1514-CMPT3906GTRPBFREECT-ND | kr 10,67000 | Upgrade |
| MMBT3906LT1G | onsemi | 1 357 117 | MMBT3906LT1GOSCT-ND | kr 1,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | kr 0,21113 | kr 3 800,34 |
| Unit Price without VAT: | kr 0,21113 |
|---|---|
| Unit Price with VAT: | kr 0,26391 |





