Parametric Equivalent
Parametric Equivalent

HER152GH | |
|---|---|
DigiKey Part Number | 1801-HER152GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER152GH |
Description | DIODE STANDARD 100V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 0,88710 | kr 3 104,85 |
| 7 000 | kr 0,80592 | kr 5 641,44 |
| 10 500 | kr 0,76454 | kr 8 027,67 |
| 17 500 | kr 0,71803 | kr 12 565,52 |
| 24 500 | kr 0,69049 | kr 16 917,01 |
| 35 000 | kr 0,66371 | kr 23 229,85 |
| 87 500 | kr 0,60669 | kr 53 085,37 |
| Unit Price without VAT: | kr 0,88710 |
|---|---|
| Unit Price with VAT: | kr 1,10888 |



