
FR205G | |
|---|---|
DigiKey Part Number | 1801-FR205GTR-ND - Tape & Reel (TR) 1801-FR205GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR205G |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FR205G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 10 | kr 2,43600 | kr 24,36 |
| 100 | kr 1,53270 | kr 153,27 |
| 500 | kr 1,14130 | kr 570,65 |
| 1 000 | kr 1,01476 | kr 1 014,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 0,83440 | kr 2 920,40 |
| 7 000 | kr 0,75620 | kr 5 293,40 |
| 10 500 | kr 0,71634 | kr 7 521,57 |
| 17 500 | kr 0,67152 | kr 11 751,60 |
| 24 500 | kr 0,64497 | kr 15 801,77 |
| 35 000 | kr 0,61917 | kr 21 670,95 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |

