FR202G-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,59140
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr 0,56439
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr 0,57500
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr 0,77856
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr 0,54990
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr 0,40463
Datasheet
Diode 100 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR202G-T

DigiKey Part Number
1801-FR202G-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR202G-T
Description
DIODE STANDARD 100V 2A DO204AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-204AC (DO-15)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FR202G R0GTaiwan Semiconductor Corporation0FR202GR0G-NDkr 0,00000Parametric Equivalent
FR202GHTaiwan Semiconductor Corporation01801-FR202GHTR-NDkr 0,59140Parametric Equivalent
FR202GSMC Diode Solutions01655-FR202GTB-NDkr 0,56439Parametric Equivalent
FR202GA-GComchip Technology0641-FR202GA-G-NDkr 0,57500Parametric Equivalent
FR202GB-GComchip Technology0641-FR202GB-GTB-NDkr 0,77856Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 0,48611kr 1 701,38
7 000kr 0,43702kr 3 059,14
10 500kr 0,41199kr 4 325,90
17 500kr 0,38383kr 6 717,02
24 500kr 0,36714kr 8 994,93
35 000kr 0,35092kr 12 282,20
87 500kr 0,31531kr 27 589,62
175 000kr 0,29330kr 51 327,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,48611
Unit Price with VAT:kr 0,60764