
ES3FB | |
|---|---|
DigiKey Part Number | 1801-ES3FBTR-ND - Tape & Reel (TR) 1801-ES3FBCT-ND - Cut Tape (CT) 1801-ES3FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3FB |
Description | DIODE STANDARD 300V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.13 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 41pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,39000 | kr 7,39 |
| 10 | kr 4,57100 | kr 45,71 |
| 100 | kr 2,94310 | kr 294,31 |
| 500 | kr 2,24154 | kr 1 120,77 |
| 1 000 | kr 2,01538 | kr 2 015,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,72785 | kr 5 183,55 |
| 6 000 | kr 1,58298 | kr 9 497,88 |
| 9 000 | kr 1,50916 | kr 13 582,44 |
| 15 000 | kr 1,42621 | kr 21 393,15 |
| 21 000 | kr 1,37708 | kr 28 918,68 |
| 30 000 | kr 1,32935 | kr 39 880,50 |
| Unit Price without VAT: | kr 7,39000 |
|---|---|
| Unit Price with VAT: | kr 9,23750 |

