Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



BZX585B3V3 RKG | |
|---|---|
DigiKey Part Number | BZX585B3V3RKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B3V3 RKG |
Description | DIODE ZENER 3.3V 200MW SOD523F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |




