BZX585B22 RSG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,42299
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 750
Unit Price: kr 2,19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 786
Unit Price: kr 2,28000
Datasheet
Zener Diode 22 V 200 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 200 mW ±2% Surface Mount SOD-523F
SC-79, SOD-523

BZX585B22 RSG

DigiKey Part Number
BZX585B22RSG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585B22 RSG
Description
DIODE ZENER 22V 200MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
45 nA @ 15.4 V
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523F
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585B22Taiwan Semiconductor Corporation01801-BZX585B22TR-NDkr 0,42299Parametric Equivalent
BZX58550-B22-QXNexperia USA Inc.01727-BZX58550-B22-QXTR-NDkr 0,00000Parametric Equivalent
BZX58550-B22XNexperia USA Inc.01727-BZX58550-B22XTR-NDkr 0,00000Parametric Equivalent
MM5Z22VT5GFNexperia USA Inc.2 7501727-MM5Z22VT5GFCT-NDkr 2,19000Parametric Equivalent
SZMM5Z22VT5GFNexperia USA Inc.7 7861727-SZMM5Z22VT5GFCT-NDkr 2,28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,42299kr 3 383,92
16 000kr 0,38343kr 6 134,88
24 000kr 0,36326kr 8 718,24
40 000kr 0,34059kr 13 623,60
56 000kr 0,32716kr 18 320,96
80 000kr 0,31410kr 25 128,00
200 000kr 0,28545kr 57 090,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,42299
Unit Price with VAT:kr 0,52874