Zener Diode 2.4 V 150 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 150 mW ±2% Surface Mount SOD-523F
SC-79, SOD-523

BZX584B2V4 RSG

DigiKey Part Number
1801-BZX584B2V4RSGTR-ND - Tape & Reel (TR)
1801-BZX584B2V4RSGCT-ND - Cut Tape (CT)
1801-BZX584B2V4RSGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B2V4 RSG
Description
DIODE ZENER 2.4V 150MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 150 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
150 mW
Supplier Device Package
SOD-523F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 558
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,20400kr 12,04
100kr 0,74540kr 74,54
500kr 0,54392kr 271,96
1 000kr 0,47842kr 478,42
2 000kr 0,42309kr 846,18
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,33705kr 2 696,40
16 000kr 0,30391kr 4 862,56
24 000kr 0,28701kr 6 888,24
40 000kr 0,26801kr 10 720,40
56 000kr 0,25675kr 14 378,00
80 000kr 0,24580kr 19 664,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250