BZW06-37 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 3 902
Unit Price: kr 4,65000
Datasheet
59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-37

DigiKey Part Number
1801-BZW06-37TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW06-37
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
59.3V
Mfr
Current - Peak Pulse (10/1000µs)
10.1A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
36.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE43ADiotec Semiconductor3 9024878-P6KE43ACT-NDkr 4,65000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 1,14404kr 4 004,14
7 000kr 1,04402kr 7 308,14
10 500kr 0,99305kr 10 427,02
17 500kr 0,93578kr 16 376,15
24 500kr 0,90186kr 22 095,57
35 000kr 0,86889kr 30 411,15
87 500kr 0,83020kr 72 642,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,14404
Unit Price with VAT:kr 1,43005