
BZW06-256BH | |
|---|---|
DigiKey Part Number | 1801-BZW06-256BHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-256BH |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 1,55953 | kr 5 458,36 |
| 7 000 | kr 1,43100 | kr 10 017,00 |
| 10 500 | kr 1,36552 | kr 14 337,96 |
| 17 500 | kr 1,29194 | kr 22 608,95 |
| 24 500 | kr 1,24836 | kr 30 584,82 |
| 35 000 | kr 1,21109 | kr 42 388,15 |
| Unit Price without VAT: | kr 1,55953 |
|---|---|
| Unit Price with VAT: | kr 1,94941 |

