Parametric Equivalent
Parametric Equivalent

BZV55B4V7 | |
|---|---|
DigiKey Part Number | 1801-BZV55B4V7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55B4V7 |
Description | DIODE ZENER 4.7V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55B4V7 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B4V7 L0G | Taiwan Semiconductor Corporation | 0 | BZT55B4V7L0G-ND | kr 0,34671 | Parametric Equivalent |
| BZV55B4V7 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B4V7L0GTR-ND | kr 0,32715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,32715 | kr 3 271,50 |
| Unit Price without VAT: | kr 0,32715 |
|---|---|
| Unit Price with VAT: | kr 0,40894 |


