MFR Recommended



BZD17C180P | |
|---|---|
DigiKey Part Number | 1801-BZD17C180PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C180P |
Description | DIODE ZENER 180V 800MW SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 180 V 800 mW ±6.41% Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 130 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.41% | Supplier Device Package Sub SMA |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 450 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C180PW | Taiwan Semiconductor Corporation | 0 | BZD27C180PWTR-ND | kr 0,81769 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,14215 | kr 11 421,50 |
| 20 000 | kr 1,05660 | kr 21 132,00 |
| 30 000 | kr 1,01303 | kr 30 390,90 |
| 50 000 | kr 0,97389 | kr 48 694,50 |
| Unit Price without VAT: | kr 1,14215 |
|---|---|
| Unit Price with VAT: | kr 1,42769 |


