Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25W RFG

DigiKey Part Number
1801-BC817-25WRFGTR-ND - Tape & Reel (TR)
1801-BC817-25WRFGCT-ND - Cut Tape (CT)
1801-BC817-25WRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25W RFG
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC817-25W RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 599
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,03000kr 2,03
10kr 1,21800kr 12,18
100kr 0,75200kr 75,20
500kr 0,54956kr 274,78
1 000kr 0,48386kr 483,86
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,40008kr 1 200,24
6 000kr 0,35774kr 2 146,44
9 000kr 0,33614kr 3 025,26
15 000kr 0,31184kr 4 677,60
21 000kr 0,29743kr 6 246,03
30 000kr 0,28343kr 8 502,90
75 000kr 0,25266kr 18 949,50
150 000kr 0,23365kr 35 047,50
300 000kr 0,21766kr 65 298,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,03000
Unit Price with VAT:kr 2,53750