Similar
Similar
Similar
Similar

BC807-25W | |
|---|---|
DigiKey Part Number | 1801-BC807-25WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC807-25W |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
EDA/CAD Models | BC807-25W Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16W,135 | Nexperia USA Inc. | 0 | BC807-16W,135-ND | kr 0,20959 | Similar |
| BC807-25W,115 | Nexperia USA Inc. | 0 | 1727-4837-1-ND | kr 1,37000 | Similar |
| BC807-25WT1G | onsemi | 0 | BC807-25WT1GOSCT-ND | kr 1,73000 | Similar |
| SBC807-25WT1G | onsemi | 80 | SBC807-25WT1GOSCT-ND | kr 2,74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,39558 | kr 1 186,74 |
| Unit Price without VAT: | kr 0,39558 |
|---|---|
| Unit Price with VAT: | kr 0,49448 |




