
5.0SMDJ20AHM6G | |
|---|---|
DigiKey Part Number | 5.0SMDJ20AHM6GTR-ND - Tape & Reel (TR) 5.0SMDJ20AHM6GCT-ND - Cut Tape (CT) 5.0SMDJ20AHM6GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ20AHM6G |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ20AHM6G Models |
Category | Current - Peak Pulse (10/1000µs) 155A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 45,98000 | kr 45,98 |
| 10 | kr 30,38900 | kr 303,89 |
| 100 | kr 21,56060 | kr 2 156,06 |
| 500 | kr 17,79388 | kr 8 896,94 |
| 1 000 | kr 16,58443 | kr 16 584,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 18,72668 | kr 56 180,04 |
| Unit Price without VAT: | kr 45,98000 |
|---|---|
| Unit Price with VAT: | kr 57,47500 |

