Diode 14 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0520LW

DigiKey Part Number
1801-B0520LWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B0520LW
Description
DIODE SCHOTTKY 14V 500MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 14 V 500mA Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
14 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,70488kr 2 114,64
6 000kr 0,63652kr 3 819,12
9 000kr 0,60166kr 5 414,94
15 000kr 0,56246kr 8 436,90
21 000kr 0,54512kr 11 447,52
Manufacturers Standard Package
Unit Price without VAT:kr 0,70488
Unit Price with VAT:kr 0,88110