Diode 1000 V 3A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3A100H

DigiKey Part Number
1801-3A100HTR-ND - Tape & Reel (TR)
1801-3A100HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3A100H
Description
DIODE STANDARD 1000V 3A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
3A100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
27pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 700
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,20000kr 4,20
10kr 2,59100kr 25,91
100kr 1,63760kr 163,76
500kr 1,22250kr 611,25
1 000kr 1,08811kr 1 088,11
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 0,89667kr 3 138,34
7 000kr 0,81366kr 5 695,62
10 500kr 0,77134kr 8 099,07
17 500kr 0,72379kr 12 666,33
24 500kr 0,69561kr 17 042,44
35 000kr 0,66822kr 23 387,70
Manufacturers Standard Package
Unit Price without VAT:kr 4,20000
Unit Price with VAT:kr 5,25000