Zener Diode 180 V 2 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M180ZH

DigiKey Part Number
1801-2M180ZHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2M180ZH
Description
DIODE ZENER 180V 2W DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 2 W ±5% Through Hole DO-204AC (DO-15)
EDA/CAD Models
2M180ZH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 136.8 V
Mfr
Operating Temperature
-55°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
2 W
Supplier Device Package
DO-204AC (DO-15)
Impedance (Max) (Zzt)
725 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 1,21535kr 4 253,72
7 000kr 1,11031kr 7 772,17
10 500kr 1,05678kr 11 096,19
17 500kr 0,99661kr 17 440,67
24 500kr 0,96098kr 23 544,01
35 000kr 0,92635kr 32 422,25
87 500kr 0,89406kr 78 230,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,21535
Unit Price with VAT:kr 1,51919