
2A04G | |
|---|---|
DigiKey Part Number | 1801-2A04GTR-ND - Tape & Reel (TR) 1801-2A04GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2A04G |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 2A04G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,01000 | kr 3,01 |
| 10 | kr 1,86100 | kr 18,61 |
| 100 | kr 1,16140 | kr 116,14 |
| 500 | kr 0,85776 | kr 428,88 |
| 1 000 | kr 0,75941 | kr 759,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 0,61899 | kr 2 166,47 |
| 7 000 | kr 0,55806 | kr 3 906,42 |
| 10 500 | kr 0,52699 | kr 5 533,39 |
| 17 500 | kr 0,49205 | kr 8 610,88 |
| 24 500 | kr 0,47136 | kr 11 548,32 |
| 35 000 | kr 0,45123 | kr 15 793,05 |
| Unit Price without VAT: | kr 3,01000 |
|---|---|
| Unit Price with VAT: | kr 3,76250 |

