
1T4GH | |
|---|---|
DigiKey Part Number | 1801-1T4GHTR-ND - Tape & Reel (TR) 1801-1T4GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1T4GH |
Description | DIODE STANDARD 400V 1A TS1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,46000 | kr 2,46 |
| 10 | kr 1,48700 | kr 14,87 |
| 100 | kr 0,92600 | kr 92,60 |
| 500 | kr 0,67912 | kr 339,56 |
| 1 000 | kr 0,59921 | kr 599,21 |
| 2 000 | kr 0,53170 | kr 1 063,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,45844 | kr 2 292,20 |
| 10 000 | kr 0,41306 | kr 4 130,60 |
| 15 000 | kr 0,38992 | kr 5 848,80 |
| 25 000 | kr 0,36389 | kr 9 097,25 |
| 35 000 | kr 0,34848 | kr 12 196,80 |
| 50 000 | kr 0,33349 | kr 16 674,50 |
| Unit Price without VAT: | kr 2,46000 |
|---|---|
| Unit Price with VAT: | kr 3,07500 |

