Similar

1SMA200ZH | |
|---|---|
DigiKey Part Number | 1801-1SMA200ZHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA200ZH |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA200ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | kr 0,89996 | kr 6 749,70 |
| 15 000 | kr 0,82604 | kr 12 390,60 |
| 22 500 | kr 0,78837 | kr 17 738,33 |
| 37 500 | kr 0,74605 | kr 27 976,88 |
| 52 500 | kr 0,72099 | kr 37 851,97 |
| 75 000 | kr 0,70134 | kr 52 600,50 |
| Unit Price without VAT: | kr 0,89996 |
|---|---|
| Unit Price with VAT: | kr 1,12495 |


