1.5SMC16CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr 1,34186
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 1,75418
Datasheet
22.5V Clamp 70A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC16CA

DigiKey Part Number
1801-1.5SMC16CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC16CA
Description
TVS DIODE 13.6VWM 22.5V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22.5V Clamp 70A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC16CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
70A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
13.6V
Supplier Device Package
Voltage - Breakdown (Min)
15.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC16CA/TR13YAGEO013-1.5SMC16CA/TR13TR-NDkr 1,34186Similar
1.5SMC16CA/TR7YAGEO013-1.5SMC16CA/TR7TR-NDkr 1,75418Similar
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,16324kr 6 489,72
6 000kr 1,99236kr 11 954,16
9 000kr 1,90533kr 17 147,97
15 000kr 1,80752kr 27 112,80
21 000kr 1,75506kr 36 856,26
Manufacturers Standard Package
Unit Price without VAT:kr 2,16324
Unit Price with VAT:kr 2,70405