Similar

1.5KE75A | |
|---|---|
DigiKey Part Number | 1801-1.5KE75ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75A |
Description | TVS DIODE 64.1VWM 103VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 15A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE75A Models |
Category | Current - Peak Pulse (10/1000µs) 15A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE75A | Diotec Semiconductor | 201 | 4878-1.5KE75ACT-ND | kr 8,21000 | Similar |
| 1.5KE75A/B | YAGEO | 972 | 13-1.5KE75A/BCT-ND | kr 5,57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | kr 1,98782 | kr 2 484,78 |
| 2 500 | kr 1,80721 | kr 4 518,02 |
| 3 750 | kr 1,71517 | kr 6 431,89 |
| 6 250 | kr 1,61171 | kr 10 073,19 |
| 8 750 | kr 1,55045 | kr 13 566,44 |
| 12 500 | kr 1,49088 | kr 18 636,00 |
| 31 250 | kr 1,37302 | kr 42 906,88 |
| Unit Price without VAT: | kr 1,98782 |
|---|---|
| Unit Price with VAT: | kr 2,48478 |




