
1.5KE7.5H | |
|---|---|
DigiKey Part Number | 1801-1.5KE7.5HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5H |
Description | TVS DIODE 6.05VWM 11.7VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.7V Clamp 134A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 134A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.05V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 6.75V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | kr 1,98782 | kr 2 484,78 |
| 2 500 | kr 1,80721 | kr 4 518,02 |
| 3 750 | kr 1,71517 | kr 6 431,89 |
| 6 250 | kr 1,61171 | kr 10 073,19 |
| 8 750 | kr 1,55045 | kr 13 566,44 |
| 12 500 | kr 1,49088 | kr 18 636,00 |
| 31 250 | kr 1,37302 | kr 42 906,88 |
| Unit Price without VAT: | kr 1,98782 |
|---|---|
| Unit Price with VAT: | kr 2,48478 |

