32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OZKIDLJANF-0.032768

DigiKey Part Number
1664-OZKIDLJANF-0.032768TR-ND - Tape & Reel (TR)
1664-OZKIDLJANF-0.032768CT-ND - Cut Tape (CT)
1664-OZKIDLJANF-0.032768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OZKIDLJANF-0.032768
Description
XTAL OSC XO 32.768KHZ 1.8V CMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
OZKIDLJANF-0.032768 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
18µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency
Height - Seated (Max)
0.033" (0.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
3µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,82000kr 25,82
10kr 22,39700kr 223,97
25kr 21,18400kr 529,60
50kr 20,30620kr 1 015,31
100kr 19,46690kr 1 946,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr 18,66175kr 3 732,35
400kr 17,89085kr 7 156,34
600kr 17,45492kr 10 472,95
1 000kr 16,92107kr 16 921,07
1 400kr 16,57876kr 23 210,26
2 000kr 16,22334kr 32 446,68
Manufacturers Standard Package
Unit Price without VAT:kr 25,82000
Unit Price with VAT:kr 32,27500