
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taitien | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 15 MHz ~ 2100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 95mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 255,08000 | kr 255,08 |
| 10 | kr 197,79800 | kr 1 977,98 |
| 25 | kr 179,02800 | kr 4 475,70 |
| 50 | kr 166,13160 | kr 8 306,58 |
| 100 | kr 154,24970 | kr 15 424,97 |
| 250 | kr 139,96952 | kr 34 992,38 |
| 500 | kr 130,14996 | kr 65 074,98 |
| Unit Price without VAT: | kr 255,08000 |
|---|---|
| Unit Price with VAT: | kr 318,85000 |

