
COH-1706-200-05-1NT | |
|---|---|
DigiKey Part Number | 1880-1039-ND |
Manufacturer | |
Manufacturer Product Number | COH-1706-200-05-1NT |
Description | THERM PAD 200MMX200MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 200.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 200.00mm x 200.00mm |
Manufacturer Taica North America Corporation | Thickness 0.0200" (0.508mm) |
Series | Material Silicone Gel |
Packaging Bulk | Adhesive Tacky - One Side |
Part Status Active | Color Gray |
Type Gel Pad, Sheet | Thermal Conductivity 1.7W/m-K |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 66,32000 | kr 66,32 |
| 10 | kr 58,72500 | kr 587,25 |
| 25 | kr 55,93560 | kr 1 398,39 |
| 50 | kr 53,91380 | kr 2 695,69 |
| 100 | kr 51,96430 | kr 5 196,43 |
| 250 | kr 49,49172 | kr 12 372,93 |
| 500 | kr 47,69758 | kr 23 848,79 |
| 1 000 | kr 45,96656 | kr 45 966,56 |
| Unit Price without VAT: | kr 66,32000 |
|---|---|
| Unit Price with VAT: | kr 82,90000 |


