
HPC 3015BMV-220M | |
|---|---|
DigiKey Part Number | 4816-HPC3015BMV-220MTR-ND - Tape & Reel (TR) 4816-HPC3015BMV-220MCT-ND - Cut Tape (CT) 4816-HPC3015BMV-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 3015BMV-220M |
Description | FIXED IND 22UH 850MA 540 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 850 mA 540mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,41000 | kr 3,41 |
| 10 | kr 2,73100 | kr 27,31 |
| 25 | kr 2,50240 | kr 62,56 |
| 50 | kr 2,34000 | kr 117,00 |
| 100 | kr 2,19140 | kr 219,14 |
| 250 | kr 2,00960 | kr 502,40 |
| 500 | kr 1,88358 | kr 941,79 |
| 1 000 | kr 1,76594 | kr 1 765,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,65637 | kr 3 312,74 |
| 4 000 | kr 1,55420 | kr 6 216,80 |
| 6 000 | kr 1,49765 | kr 8 985,90 |
| 10 000 | kr 1,42959 | kr 14 295,90 |
| 14 000 | kr 1,38661 | kr 19 412,54 |
| 20 000 | kr 1,34258 | kr 26 851,60 |
| Unit Price without VAT: | kr 3,41000 |
|---|---|
| Unit Price with VAT: | kr 4,26250 |

