Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117RS-ADJ

DigiKey Part Number
5536-LM1117RS-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1117RS-ADJ
Description
IC REG LINEAR POS ADJ 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 526
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate kr 821,19 flat rate shipping fee will apply
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,47630kr 3 690,75
Unit Price without VAT:kr 1,47630
Unit Price with VAT:kr 1,84538