MFR Recommended


TG-AH486-320-320-5.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-320-320-5.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-320-320-5.0-0 |
Description | THERM PAD 320X320MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 320.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.197" (5.00mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Color Gray |
Packaging Box | Thermal Conductivity 3.2W/m-K |
Part Status Obsolete | Shelf Life 24 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Purchase |
Shape Square | Base Product Number |
Outline 320.00mm x 320.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-AH486-310-310-5.0-0 | t-Global Technology | 2 | 1168-TG-AH486-310-310-5.0-0-ND | kr 1 143,03000 | MFR Recommended |


