
TG-A4500-310-310-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-310-310-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-310-310-1.5 |
Description | THERM PAD 310MMX310MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 310.00mm x 310.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 310.00mm x 310.00mm |
Manufacturer t-Global Technology | Thickness 0.0591" (1.500mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 850,46000 | kr 850,46 |
| 10 | kr 752,49200 | kr 7 524,92 |
| 25 | kr 745,87560 | kr 18 646,89 |
| Unit Price without VAT: | kr 850,46000 |
|---|---|
| Unit Price with VAT: | kr 1 063,07500 |

