

T69-270-280-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-T69-270-280-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | T69-270-280-0.1-0 |
Description | THERM PAD 280MMX270MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 280.00mm x 270.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 280.00mm x 270.00mm |
Manufacturer t-Global Technology | Thickness 0.0039" (0.100mm) |
Series | Material Graphite |
Packaging Box | Color Gray |
Part Status Obsolete | Thermal Conductivity 26W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 36 Months |
Shape Rectangular |

