SFSA240GM2AK4TO-I-6B-626-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Swissbit
In Stock: 19
Unit Price: kr 5 323,79000

MFR Recommended


Swissbit
In Stock: 0
Unit Price: kr 13 295,09000
Image for SFSA240GM2AK4TO-I-6B-626-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GM2AK4TO-I-6B-626-STD

DigiKey Part Number
1052-SFSA240GM2AK4TO-I-6B-626-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GM2AK4TO-I-6B-626-STD
Description
SSD 240GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
285MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Memory Size
240GB
Size / Dimension
22.00mm x 80.00mm x 3.58mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA240GM2AK4TO-I-6B-636-STDSwissbit191052-SFSA240GM2AK4TO-I-6B-636-STD-NDkr 5 323,79000Direct
SFSA960GM2AK2TB-C-XC-51E-STDSwissbit01052-SFSA960GM2AK2TB-C-XC-51E-STD-NDkr 13 295,09000MFR Recommended
Last Time Buy
Last Time Buy Date: 15.09.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 1 624,28000kr 1 624,28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1 624,28000
Unit Price with VAT:kr 2 030,35000